- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- NNC50X75WH2
Panduit
NNC50X75WH2
Wiring Duct + Cover, Slotted - White - 50mm W x 75mm H - 2m Length - HF Mod PPO
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Wiring Duct + Cover, Slotted - White - 50mm W x 75mm H - 2m Length - HF Mod PPO
Search Keywords: NNC50X75WH2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:NNC50X75WH2
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Material:Halogen/Polyphenylene Oxide
-
Color:White
Product Guides
+
Frequently Asked Questions
Is NNC50X75WH2 RoHS compliant?
Yes, NNC50X75WH2 is RoHS compliant.
What is the lead time for NNC50X75WH2?
The standard lead time for NNC50X75WH2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2 Meters
Order Increment:
2 Meters
12 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
2
$78.13
6
$72.30
10
$72.12
26
$66.36
50
$66.19
100
$64.59
250 +
$62.10
Click for Quote
Log in
to unlock special pricing