- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- NNC50X75LG2
Description
+
Panduct® type NNC halogen-free metric wiring duct, 50mm W x 75mm H x 2M length, halogen-free, light gray.
Search Keywords: NNC50X75LG2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:NNC50X75LG2
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Material:Halogen/Polyphenylene Oxide
-
Color:Light Gray
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36 Meters
Can Ship immediately
Minimum Order Quantity:
2 Meters
Order Increment:
2 Meters
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2
$79.30
4
$75.33
8
$71.56
16
$67.99
20 +
$64.59
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT