- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- NNC37X37WH2
Description
+
Wiring Duct + Cover, Slotted - White - 37mm W x 37mm H - 2m Length - HF Mod PPO
Search Keywords: NNC37X37WH2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:NNC37X37WH2
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Material:Halogen/Polyphenylene Oxide
-
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6 Meters
Order Increment:
2 Meters
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
6
$48.72
10
$43.85
16
$38.36
20 +
$37.60
Click for Quote
Log in
to unlock special pricing