- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- NNC37X37LG2
Description
+
Wiring Duct + Cover, Slotted - Lt Gray - 37mm W x 37mm H - 2m Length - HF Mod PPO
Search Keywords: NNC37X37LG2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:NNC37X37LG2
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8536908510
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Material:Halogen/Polyphenylene Oxide
-
Color:Light Gray
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
114 Meters
Can Ship immediately
On Order:
20
can ship 7/10/26
MOQ for In Stock Qty:
2 Meters
MOQ for out of Stock Qty:
6 Meters
Order Increment:
2 Meters
33 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
2
$61.05
4
$58.00
6
$55.10
10
$49.59
16
$43.39
20 +
$42.52
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT