- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- NNC25X75WH2
Description
+
Wiring Duct + Cover, Slotted - White - 25mm W x 75mm H - 2m Length - HF Mod PPO
Search Keywords: NNC25X75WH2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:NNC25X75WH2
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Material:Halogen/Polyphenylene Oxide
-
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0 Meters
On Order:
20
can ship 7/10/26
MOQ for In Stock Qty:
2 Meters
MOQ for out of Stock Qty:
6 Meters
Order Increment:
2 Meters
21 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
2
$74.05
4
$70.35
6
$66.83
10
$60.15
16
$52.63
20 +
$51.58
Click for Quote
Log in
to unlock special pricing