Image is representational - see manufacturer specifications

Panduit Authorized Distributor

NNC25X75LG2

Wiring Duct + Cover, Slotd - Lt Gray - 25mm W x 75mm H - 2m Length - HFModPPO

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Wiring Duct + Cover, Slotd - Lt Gray - 25mm W x 75mm H - 2m Length - HFModPPO
Search Keywords: NNC25X75LG2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: NNC25X75LG2
Unit of Measure: Per Meter
RoHS: Yes
HTS: 3926909990
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2
Material: Halogen/Polyphenylene Oxide
Color: Light Gray
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NNC25X75LG2 RoHS compliant?
Yes, NNC25X75LG2 is RoHS compliant.
What is the lead time for NNC25X75LG2?
The standard lead time for NNC25X75LG2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26 Meters
Can Ship immediately
Minimum Order Quantity:
2 Meters
Order Increment:
2 Meters
12 Weeks can ship 1/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$70.72
4
$67.18
8
$63.82
16
$60.63
32 +
$57.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!