Image is representational - see manufacturer specifications

Panduit Authorized Distributor

NNC25X50WH2

Wiring Duct + Cover, Slotted - White - 25mm W x 50mm H - 2m Length - HF Mod PPO

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Wiring Duct + Cover, Slotted - White - 25mm W x 50mm H - 2m Length - HF Mod PPO
Search Keywords: NNC25X50WH2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: NNC25X50WH2
Unit of Measure: Per Meter
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2
Material: Halogen/Polyphenylene Oxide
Color: White
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NNC25X50WH2 RoHS compliant?
Yes, NNC25X50WH2 is RoHS compliant.
What is the lead time for NNC25X50WH2?
The standard lead time for NNC25X50WH2 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2 Meters
Order Increment:
2 Meters
12 Weeks can ship 2/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2
$49.26
4
$46.80
8
$44.46
16
$42.24
32 +
$40.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!