- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- NNC25X50LG2
Description
+
Panduct® type NNC halogen-free metric wiring duct, 25mm W x 50mm H x 2M length, halogen-free, light gray.
Search Keywords: NNC25X50LG2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:NNC25X50LG2
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Material:Halogen/Polyphenylene Oxide
-
Color:Light Gray
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
86 Meters
Ships today, if you order in
MOQ for In Stock Qty:
2 Meters
MOQ for out of Stock Qty:
6 Meters
Order Increment:
2 Meters
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
2
$52.93
4
$50.28
6
$47.77
10
$42.99
16
$37.62
20 +
$36.86
Click for Quote
Log in
to unlock special pricing