- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Wiring Ducts & Raceways ›
- NNC25X25LG2
Description
+
Wiring Duct + Cover, Slotted - Lt Gray - 25mm W x 25mm H - 2m Length - HF Mod PPO
Search Keywords: NNC25X25LG2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:NNC25X25LG2
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8536908510
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Material:Halogen/Polyphenylene Oxide
-
Color:Light Gray
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20 Meters
Ships today, if you order in
Minimum Order Quantity:
2 Meters
Order Increment:
2 Meters
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2
$36.00
4
$34.20
8
$32.49
20
$30.86
40 +
$29.32
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT