- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NKRTMRBL
Description
+
Conn RCA Coupler F/F 2/2 POS ST Panel Mount 1/1 Port
Search Keywords: NKRTMRBL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:NKRTMRBL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RCA Coupler
-
Gender:F/F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:N/A
-
Number of Contacts:2/2
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
3
$11.53
10
$10.95
25
$7.30
50
$6.74
100
$6.26
250
$5.84
500 +
$5.62
Click for Quote
Log in
to unlock special pricing