- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NKRSMWIG
Description
+
Conn RCA F 2 POS Solder Lug ST Cable Mount 2 Terminal 1 Port
Search Keywords: NKRSMWIG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:NKRSMWIG
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RCA
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:N/A
-
Number of Contacts:2
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.