Image is representational - see manufacturer specifications

Panduit Authorized Distributor

NKRSMBEIY

Conn RCA F 2 POS Solder Lug ST Cable Mount 2 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn RCA F 2 POS Solder Lug ST Cable Mount 2 Terminal 1 Port
Search Keywords: NKRSMBEIY
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: NKRSMBEIY
Unit of Measure: Per Piece
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: RCA
Gender: F
Body Orientation: Straight
Mounting: Cable Mount
Number of Contacts: 2
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NKRSMBEIY RoHS compliant?
Yes, NKRSMBEIY is RoHS compliant.
What is the lead time for NKRSMBEIY?
The standard lead time for NKRSMBEIY is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Pieces
6 Weeks can ship 12/25/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$6.09
10
$5.79
25
$5.50
50
$5.23
100
$4.96
250
$4.72
500 +
$4.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!