- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NKRSMBBLY
Description
+
Conn RCA F 2 POS Solder Lug ST Cable Mount 2 Terminal 1 Port
Search Keywords: NKRSMBBLY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:NKRSMBBLY
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RCA
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:N/A
-
Number of Contacts:2
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Pieces
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
5
$6.09
10
$5.79
25
$5.50
50
$5.23
100
$4.96
250
$4.72
500 +
$4.48
Click for Quote
Log in
to unlock special pricing