- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NKHDMIBL
Panduit
NKHDMIBL
Audio Video Connector A: HDMI Receptacle - Type A; B: HDMI A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Audio Video Connector A: HDMI Receptacle - Type A; B: HDMI A
Search Keywords: NKHDMIBL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:NKHDMIBL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:HDMI Adapter
-
Gender:F/F
-
Body Orientation:Straight
-
Mounting:N/A
-
Number of Contacts:N/A
-
Termination Method:N/A
Frequently Asked Questions
Is NKHDMIBL RoHS compliant?
Yes, NKHDMIBL is RoHS compliant.
What is the lead time for NKHDMIBL?
The standard lead time for NKHDMIBL is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
21 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
1
$48.88
5
$45.72
10
$44.36
25
$42.55
50
$41.19
100
$39.83
250 +
$38.03
Click for Quote
Log in
to unlock special pricing