- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Fiber Optic ›
- NKFPZ22RLLSM006
Description
+
NetKey™ 2 Fiber Patch Cord, 2mm, OM4, LC Duplex, Riser, 6m
Search Keywords: NKFPZ22RLLSM006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:NKFPZ22RLLSM006
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Pieces
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$44.31
20
$42.10
40
$39.99
80
$37.99
100 +
$36.09
Click for Quote
Log in
to unlock special pricing