- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- NKFD1W24BLDLC
Panduit
NKFD1W24BLDLC
NK Pre-loaded fiber drawer with 24 LC duplex adapters for 50m (OM2) multimode fiber.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
NK Pre-loaded fiber drawer with 24 LC duplex adapters for 50m (OM2) multimode fiber.
Search Keywords: NKFD1W24BLDLC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:NKFD1W24BLDLC
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mode:Multimode
-
Type:LC Adapter
-
Gender:N/A
-
Mounting:Panel Mount
-
Fiber Cable Type:Multifiber
-
Cable Diameter:N/A
Product Guides
+
Frequently Asked Questions
Is NKFD1W24BLDLC RoHS compliant?
Yes, NKFD1W24BLDLC is RoHS compliant.
What is the lead time for NKFD1W24BLDLC?
The standard lead time for NKFD1W24BLDLC is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2 Pieces
Order Increment:
2 Pieces
6 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
2
$621.94
4
$590.85
8
$561.31
16 +
$533.24
Click for Quote
Log in
to unlock special pricing