- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- NKBPBIWY
Description
+
Conn Binding Post F 1 POS ST Panel Mount 1 Port
Search Keywords: NKBPBIWY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:NKBPBIWY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Binding Post
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
Dimension:34.9 x 16.3 x 21.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
3
$8.58
10
$8.15
25
$5.43
50
$5.02
100
$4.66
250
$4.35
500 +
$4.18
Click for Quote
Log in
to unlock special pricing