- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- NK6X88MOR
Panduit
NK6X88MOR
Conn RJ-45 RCP 8 POS ST 8 Terminal 1 Port Cat 6a Carton
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn RJ-45 RCP 8 POS ST 8 Terminal 1 Port Cat 6a Carton
Search Keywords: NK6X88MOR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:NK6X88MOR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:N/A
-
Pitch:N/A
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-10 to 65 °C
Frequently Asked Questions
Is NK6X88MOR RoHS compliant?
Yes, NK6X88MOR is RoHS compliant.
What is the lead time for NK6X88MOR?
The standard lead time for NK6X88MOR is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
10
$16.01
20
$15.21
40
$14.45
80
$13.73
160 +
$13.04
Click for Quote
Log in
to unlock special pricing