- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- NK6X88MBU
Panduit
NK6X88MBU
Conn RJ-45 RCP 8 POS ST 8 Terminal 1 Port Cat 6a
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:NK6X88MBU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:N/A
-
Pitch:N/A
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-10 to 65 °C