- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- NK6X88MBL
Description
+
Conn RJ-45 RCP 8 POS ST 8 Terminal 1 Port Cat 6a
Search Keywords: NK6X88MBL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:NK6X88MBL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:N/A
-
Pitch:N/A
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-10 to 65 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
25
$16.01
50
$15.21
100
$14.45
200
$13.73
250 +
$13.04
Click for Quote
Log in
to unlock special pricing