- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- NK6PPG48Y
Description
+
Conn Modular Jack F 384 POS ST Panel Mount 384 Terminal 48 Port Cat 6
Search Keywords: NK6PPG48Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:NK6PPG48Y
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Jack
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:384
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3 Pieces
Can Ship immediately
7 Weeks
can ship
7/27/26