- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- NK6PC10BUY
Description
+
Cable Assembly UTP 3m RJ-45 to RJ-45 8 to 8 POS PL-PL
Search Keywords: NK6PC10BUY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:NK6PC10BUY
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:3 m
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5 Pieces
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 10
Stock lot only:
5 Pieces
Minimum Order Quantity:
10 Pieces
7 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$18.524
10
$16.840
20
$16.000
40
$15.200
80
$14.440
100 +
$13.720
Click for Quote
Log in
to unlock special pricing