- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- NK6APC7M
Panduit
NK6APC7M
NetKey™ Cat6A 26 AWG UTP Patch Cord, 7 m, White
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
NetKey™ Cat6A 26 AWG UTP Patch Cord, 7 m, White
Search Keywords: NK6APC7M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:NK6APC7M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is NK6APC7M RoHS compliant?
Yes, NK6APC7M is RoHS compliant.
What is the lead time for NK6APC7M?
The standard lead time for NK6APC7M is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
10
$33.08
20
$31.43
40
$29.86
80
$28.37
160 +
$26.95
Click for Quote
Log in
to unlock special pricing