- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- NK6APC5
Description
+
NetKey™ Cat6A 26 AWG UTP Patch Cord, 5 ft, White
Search Keywords: NK6APC5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:NK6APC5
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Pieces
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
10
$18.73
20
$17.79
40
$16.90
80
$16.06
100 +
$15.25
Click for Quote
Log in
to unlock special pricing