- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- NK688MOR
Panduit
NK688MOR
Conn Telephone/Telecom F 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Cat 6
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Telephone/Telecom F 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Cat 6
Search Keywords: NK688MOR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:NK688MOR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Telephone/Telecom
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Frequently Asked Questions
Is NK688MOR RoHS compliant?
Yes, NK688MOR is RoHS compliant.
What is the lead time for NK688MOR?
The standard lead time for NK688MOR is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5
$10.71
25
$9.70
50
$9.27
100
$9.00
250
$8.51
500
$8.28
1,000 +
$8.17
Click for Quote
Log in
to unlock special pricing