- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- NK688MIG
Description
+
Category 6, 8-position, 8-wire, keystone punchdown jack module. International Gray.
Search Keywords: NK688MIG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:NK688MIG
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Telephone/Telecom
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Pieces
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
10
$10.17
20
$9.66
40
$9.17
80
$8.72
100 +
$8.28
Click for Quote
Log in
to unlock special pricing