- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- NK5EPPG24
Description
+
Conn RJ-45 F 192 POS Screw RA Panel Mount 192 Terminal 24 Port Cat 5e
Search Keywords: NK5EPPG24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:NK5EPPG24
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Panel Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:192
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.