- Home ›
- All Products›
- NK5EPC3MY
Description
+
NetKey™ Cat 5e 24 AWG UTP Patch Cord, 3 m, White
Search Keywords: NK5EPC3MY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:NK5EPC3MY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.