- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- NK5E88MRD-Q
Panduit
NK5E88MRD-Q
Conn Modular Jack F 8 POS 8 Terminal 1 Port Bulk Cat 5e
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Modular Jack F 8 POS 8 Terminal 1 Port Bulk Cat 5e
Search Keywords: NK5E88MRDQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:NK5E88MRD-Q
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Modular Jack
-
Body Orientation:N/A
-
Mounting:N/A
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is NK5E88MRD-Q RoHS compliant?
Yes, NK5E88MRD-Q is RoHS compliant.
What is the lead time for NK5E88MRD-Q?
The standard lead time for NK5E88MRD-Q is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25 Pieces
Order Increment:
25 Pieces
12 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
25
$7.231
50
$6.870
100
$6.526
200 +
$6.200
Click for Quote
Log in
to unlock special pricing