- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- NK5E88MIG-Q
Description
+
Conn Modular Jack F 8 POS 8 Terminal 1 Port Bulk Cat 5e
Search Keywords: NK5E88MIGQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:NK5E88MIG-Q
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Modular Jack
-
Body Orientation:N/A
-
Mounting:N/A
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25 Pieces
Order Increment:
25 Pieces
6 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
25
$5.44
50
$5.17
100
$4.91
200 +
$4.67
Click for Quote
Log in
to unlock special pricing