Image is representational - see manufacturer specifications

Panduit Authorized Distributor

NK5E88MEIY

Conn Modular Jack F 8 POS ST Panel Mount 8 Terminal 1 Port Cat 5

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Modular Jack F 8 POS ST Panel Mount 8 Terminal 1 Port Cat 5
Search Keywords: NK5E88MEIY
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: NK5E88MEIY
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Modular Jack
Body Orientation: Straight
Mounting: Panel Mount
Gender: F
Number of Contacts: 8
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NK5E88MEIY RoHS compliant?
Yes, NK5E88MEIY is RoHS compliant.
What is the lead time for NK5E88MEIY?
The standard lead time for NK5E88MEIY is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks can ship 1/29/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$8.79
20
$8.35
40
$7.93
80
$7.53
160 +
$7.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!