- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- NK4106MFEI
Description
+
Netkey 4 Position "106" Style Module Frame
Search Keywords: NK4106MFEI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:NK4106MFEI
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Pieces
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$3.18
20
$3.02
40
$2.87
80
$2.72
100 +
$2.59
Click for Quote
Log in
to unlock special pricing