- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- NK366MIGY
Description
+
Conn Modular Jack F 6 POS ST Panel Mount 6 Terminal 1 Port Cat 3
Search Keywords: NK366MIGY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:NK366MIGY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Jack
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
4
$6.84
10
$6.50
25
$4.33
50
$4.00
100
$3.71
250
$3.47
500 +
$3.33
Click for Quote
Log in
to unlock special pricing