- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- N050X075FJJ
Description
+
Non-laminated polyolefin label, 0.50" W x 0.75" H, 12-10 AWG, adhesive polyolefin, white, 14 labels/row, 154 labels/sheet, 10000 labels per package.
Search Keywords: N050X075FJJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:N050X075FJJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
10,000
$0.0396
20,000
$0.0376
40,000
$0.0358
80,000
$0.0340
100,000 +
$0.0323
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT