- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- MTPC6H-E10-C39
Panduit
MTPC6H-E10-C39
Cable Ties Heat Stabilized Nylon 6.6 Natural
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:MTPC6H-E10-C39
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:N/A
-
Body Material:Heat Stabilized Nylon 6.6
-
Dimension:243.6 x 16 x 5.2 mm
-
Color:Natural
-
Operating Temperature:-40°C to 85 °C