Image is representational - see manufacturer specifications

Panduit Authorized Distributor

MTP4S-E6-C

The multiple tie plate in natural color supports four bundles and is used with miniature, intermediate, and standard cable tie ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The multiple tie plate in natural color supports four bundles and is used with miniature, intermediate, and standard cable ties. It uses #6 (M3) screws and is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for indoor environments and comes in packages of 100.
Search Keywords: MTP4SE6C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: MTP4S-E6-C
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909990
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Multiple Tie Plate
Color: Natural
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MTP4S-E6-C RoHS compliant?
Yes, MTP4S-E6-C is RoHS compliant.
What is the lead time for MTP4S-E6-C?
The standard lead time for MTP4S-E6-C is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
300   can ship 12/7/26
Minimum Order Quantity:
200
Order Increment:
200
10 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$2.95
400
$2.80
800
$2.66
1,600
$2.53
3,200 +
$2.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!