- casa ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- MTP3S-E10-C
MTP3S-E10-C
Panduit
The multiple tie plate in natural color supports three bundles and is used with miniature, intermediate, and standard cable ti ...
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Descrição
+
The multiple tie plate in natural color supports three bundles and is used with miniature, intermediate, and standard cable ties. It uses #10 (M5) screws and is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for indoor environments and comes in packages of 100.
Search Keywords: MTP3SE10C
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:Panduit
-
Número do item:MTP3S-E10-C
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack::
100 -
Type:Multiple Tie Plate
-
Color:Natural
recursos
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque:
400
Pode ser enviado imediatamente
Minimum Order Quantity:
200
Multiple:
100
10 Weeks
Pode enviar
17/7/26
PRICE (USD)
QTD
Unit Price
200
$1.53
400
$1.45
800
$1.38
1 600
$1.31
2 000 +
$1.24
Click for Quote
Conecte-se
para desbloquear preços especiais