Available Replacements
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

MSC10W38T15-L6

Panduit® Pan-Steel® Nylon 11 Coated Strapping can be cut to meet your many project needs. Built with 316L stainless steel coat ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Panduit® Pan-Steel® Nylon 11 Coated Strapping can be cut to meet your many project needs. Built with 316L stainless steel coated with Nylon and a fold-over lock, it maintains a safe, secure connection despite severe weather, intense UV rays, high vibration and galvanic corrosion. Perfect for some of the most challenging industries, including sign and signal, oil and gas and industrial. Low-profile buckle, 37.0"L (940mm), 0.4"W (10mm), Tensile strength: 1335, Bundles up to 10.0" (254mm), PK50
Search Keywords: MSC10W38T15L6
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: MSC10W38T15-L6
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Strap
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MSC10W38T15-L6 discontinued?
Yes, MSC10W38T15-L6 from Panduit is discontinued (end-of-life December 2019). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MSC10W38T15-L6?
The recommended replacement for MSC10W38T15-L6 is MSC10W50T15-L6 from Panduit, available from OnlineComponents.com.
Is MSC10W38T15-L6 RoHS compliant?
Yes, MSC10W38T15-L6 is RoHS compliant.
What is the lead time for MSC10W38T15-L6?
The standard lead time for MSC10W38T15-L6 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 36
Can Ship immediately
Minimum Order Quantity:
4
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4
$34.13
10
$15.37
25
$7.69
63
$7.31
125
$5.52
188
$5.15
250 +
$5.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!