- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- MSBW38-C4
Description
+
Strapping Buckle Terminal 22.61mm 9.5mm
Search Keywords: MSBW38C4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:MSBW38-C4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Strapping Buckle Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:N/A
-
Color:N/R
-
Operating Temperature:-80 to 538 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
100
$0.63
200
$0.60
400
$0.57
800
$0.54
1,000 +
$0.51
Click for Quote
Log in
to unlock special pricing