- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- MS10W63T15-L4
Description
+
The Panduit Pan-Steel® Strap is designed to maintain a safe, secure connection. Built with 304 AISI stainless steel with a fold-over lock, it is ideal for indoor and outdoor conditions. Low-profile buckle, 37"L (940mm), 0.6"W (15mm), Tensile Strength: 3725, Bundle diameter: 10" (254mm), 50pc.
Search Keywords: MS10W63T15L4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:MS10W63T15-L4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318290000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Strap
-
Color:Natural
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
50
$3.89
100
$3.69
200
$3.51
400
$3.33
500 +
$3.17
Click for Quote
Log in
to unlock special pricing