- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- MRT4S-C4
Description
+
Cable Ties Metal Locking Stainless Steel 800N
Search Keywords: MRT4SC4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:MRT4S-C4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Metal Locking
-
Body Material:Stainless Steel
-
Dimension:6.1 mm
-
Color:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
100
$1.71
200
$1.63
400
$1.54
800
$1.47
1,000 +
$1.39
Click for Quote
Log in
to unlock special pricing