- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- MRS6LH-L4
Panduit
MRS6LH-L4
Cable Ties Stainless Steel 152mm 1000N
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:MRS6LH-L4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Style:N/A
-
Body Material:Stainless Steel
-
Dimension:N/A
-
Color:N/A
-
Operating Temperature:N/A