- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- MRS2H-L4
Available Replacements
RECOMMENDED REPLACEMENT
Panduit
MRS2H-L4
Cable Ties Stainless Steel 51mm 1780N
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Cable Ties Stainless Steel 51mm 1780N
Search Keywords: MRS2HL4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:MRS2H-L4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Style:N/A
-
Body Material:Stainless Steel
-
Dimension:N/A
-
Color:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is MRS2H-L4 discontinued?
Yes, MRS2H-L4 from Panduit is discontinued (end-of-life October 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MRS2H-L4?
The recommended replacement for MRS2H-L4 is MRS2S-C4 from Panduit, available from OnlineComponents.com.
Is MRS2H-L4 RoHS compliant?
Yes, MRS2H-L4 is RoHS compliant.
What is the lead time for MRS2H-L4?
The standard lead time for MRS2H-L4 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.