- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- MPSI588T
Panduit
MPSI588T
8-position, 8-wire, shielded modular plug with bulkhead, for use with 24 AWG, Category 5e, shielded copper cable.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:MPSI588T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Plug
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:PL
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A