- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- MPMS25-C0
Description
+
The masonry push barb cable tie mount in black, made of impact modified, weather-resistant nylon 6.6 uses a fir tree hole mounting method. It requires a hole diameter of 0.25" (6.4 mm) and is designed for use in indoor and outdoor environments. It is used with miniature, intermediate, and standard cables ties. It comes in packages of 100.
Search Keywords: MPMS25C0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:MPMS25-C0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Masonry Push Mount
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
Buy all 25 in-stock or the regular minimum order quantity of 500
Stock lot only:
25
Minimum Order Quantity:
500
Order Increment:
100
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$0.913
500
$0.830
1,000
$0.780
2,000
$0.740
4,000
$0.710
5,000 +
$0.670
Click for Quote
Log in
to unlock special pricing