Image is representational - see manufacturer specifications

Panduit Authorized Distributor

MP588-C

8-position, 8-wire modular plug, for use with 24 AWG, Category 5e, UTP copper cable. 100 pc.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
8-position, 8-wire modular plug, for use with 24 AWG, Category 5e, UTP copper cable. 100 pc.
Search Keywords: MP588C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    MP588-C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Modular Plug
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Pitch:
    1.02 mm
  • Gender:
    PL
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MP588-C RoHS compliant?
Yes, MP588-C is RoHS compliant.
What is the lead time for MP588-C?
The standard lead time for MP588-C is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks can ship 12/1/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$1.26
200
$1.20
400
$1.14
800
$1.08
1,600 +
$1.03
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!