- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- MP530-M
Description
+
Conn Modular Plug PL 8 POS Cable Mount 8 Terminal 1 Port Cat 5e
Search Keywords: MP530M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:MP530-M
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Modular Plug
-
Body Orientation:N/A
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:PL
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000 Pieces
Order Increment:
1000 Pieces
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1,000
$1.34
2,000
$1.27
4,000
$1.21
8,000
$1.15
10,000 +
$1.09
Click for Quote
Log in
to unlock special pricing