- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- MP350-C0
Description
+
Harness Identification Marker Plate, 3.50" x 0.75"(88.9mm x 19.1mm), weather resistant, black.
Search Keywords: MP350C0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:MP350-C0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3920435000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Material:Nylon 6/6
-
Marker Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
100
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
500
$1.54
1,000
$1.46
2,000
$1.39
4,000
$1.32
5,000 +
$1.25
Click for Quote
Log in
to unlock special pricing