Available Replacements
Alternative Packaging
MP250-C MP250-C Panduit
MP250-C

Panduit

In Stock: 2,803

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

MP250-M

Harness Identification Marker Plate, 2.50" x 0.75"(63.5mm x 19.1mm), white, bulk package.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Harness Identification Marker Plate, 2.50" x 0.75"(63.5mm x 19.1mm), white, bulk package.
Search Keywords: MP250M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: MP250-M
Unit of Measure: Per Each
RoHS: Yes
HTS: 3920435000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Material: Nylon 6/6
Marker Color: White
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MP250-M RoHS compliant?
Yes, MP250-M is RoHS compliant.
What is the lead time for MP250-M?
The standard lead time for MP250-M is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,060
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.72
2,000
$0.68
4,000
$0.65
8,000
$0.62
16,000 +
$0.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!