- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- MP200-M0
Description
+
Harness Identification Marker Plate, 2.00" x 0.75"(50.8mm x 19.1mm), weather resistant, black,bulk package.
Search Keywords: MP200M0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:MP200-M0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Material:Nylon 6.6
-
Marker Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1,000
$0.631
2,000
$0.598
5,000 +
$0.567
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT